CRMA2512BF750KJKEF
Vishay Intertechnologies
Description: Fixed Resistor, Thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of CRMA2512BF750KJKEF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

CAD Models for CRMA2512BF750KJKEF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRMA2512BF750KJKEF by Vishay Intertechnologies

CRMA2512BF750KJKEF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
750000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
Tolerance
5%
Working Voltage
3000 V
Want to compare parts?
  1. CRMA2512BF750KJKEF
    Vishay Intertechnologies
    Fixed Resistor, Thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for CRMA2512BF750KJKEF

This table gives cross-reference parts and alternative options found for CRMA2512BF750KJKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2512BF750KJKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRMA2512BG750KJKE5 Fixed Resistor, Thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMA2512BF750KJKEF vs CRMA2512BG750KJKE5
CRMA2512BG750KJKTF Fixed Resistor, Thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMA2512BF750KJKEF vs CRMA2512BG750KJKTF
HV121WJ0754T4E Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd CRMA2512BF750KJKEF vs HV121WJ0754T4E
HV733ATBK754J Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc CRMA2512BF750KJKEF vs HV733ATBK754J
RCH2512J754-3KV Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, Synton-Tech Corp CRMA2512BF750KJKEF vs RCH2512J754-3KV
RVC63K754JB Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CRMA2512BF750KJKEF vs RVC63K754JB
HV733ARTTE754J Fixed Resistor, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CRMA2512BF750KJKEF vs HV733ARTTE754J
CRMV2512BD750KJKNB Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMA2512BF750KJKEF vs CRMV2512BD750KJKNB
HV733ATTE754J Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRMA2512BF750KJKEF vs HV733ATTE754J
WF25V754JTL Fixed Resistor, 1W, 750000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation CRMA2512BF750KJKEF vs WF25V754JTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMA2512BF750KJKEF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMA2512BF750KJKEF by Vishay Intertechnologies

  • Please alert me when CRMA2512BF750KJKEF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRMA2512BF750KJKEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMA2512BF750KJKEF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRMA2512BF750KJKEF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMA2512BF750KJKEF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMA2512BF750KJKEF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: