Part Details for WF20V4323FTL by Walsin Technology Corporation
Overview of WF20V4323FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF20V4323FTL
WF20V4323FTL CAD Models
WF20V4323FTL Part Data Attributes
|
WF20V4323FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF20V4323FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 432000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 2000 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for WF20V4323FTL
This table gives cross-reference parts and alternative options found for WF20V4323FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF20V4323FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010AG432KFKT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WF20V4323FTL vs CRMV2010AG432KFKT1 |
CRMV2010BB432KFKNW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WF20V4323FTL vs CRMV2010BB432KFKNW |
HVCR2010-2W-4323FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | WF20V4323FTL vs HVCR2010-2W-4323FT |
RVC50K4323FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | WF20V4323FTL vs RVC50K4323FB |
CRMV2010BF432KFKTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WF20V4323FTL vs CRMV2010BF432KFKTF |
CRMV2010AF432KFKEW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WF20V4323FTL vs CRMV2010AF432KFKEW |
CRMA2010AF432KFKTB | Fixed Resistor, Thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WF20V4323FTL vs CRMA2010AF432KFKTB |
HV732HRTTE4323F | Fixed Resistor, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WF20V4323FTL vs HV732HRTTE4323F |
RVC2010FT432K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF20V4323FTL vs RVC2010FT432K |
CRMV2010BG432KFKT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WF20V4323FTL vs CRMV2010BG432KFKT1 |