Part Details for CRMA2010AF432KFKTB by Vishay Intertechnologies
Overview of CRMA2010AF432KFKTB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA2010AF432KFKTB
CRMA2010AF432KFKTB CAD Models
CRMA2010AF432KFKTB Part Data Attributes
|
CRMA2010AF432KFKTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2010AF432KFKTB
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for CRMA2010AF432KFKTB
This table gives cross-reference parts and alternative options found for CRMA2010AF432KFKTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2010AF432KFKTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010AG432KFKT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF432KFKTB vs CRMV2010AG432KFKT1 |
CRMV2010BB432KFKNW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF432KFKTB vs CRMV2010BB432KFKNW |
HVCR2010-2W-4323FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | CRMA2010AF432KFKTB vs HVCR2010-2W-4323FT |
RVC50K4323FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CRMA2010AF432KFKTB vs RVC50K4323FB |
CRMV2010BF432KFKTF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF432KFKTB vs CRMV2010BF432KFKTF |
CRMV2010AF432KFKEW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF432KFKTB vs CRMV2010AF432KFKEW |
HV732HRTTE4323F | Fixed Resistor, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMA2010AF432KFKTB vs HV732HRTTE4323F |
RVC2010FT432K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRMA2010AF432KFKTB vs RVC2010FT432K |
CRMV2010BG432KFKT1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF432KFKTB vs CRMV2010BG432KFKT1 |
CRMA2010BF432KFKET | Fixed Resistor, Thick Film, 0.5W, 432000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF432KFKTB vs CRMA2010BF432KFKET |