Part Details for WF1H476M6L011FS by Samwha Electronics
Overview of WF1H476M6L011FS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for WF1H476M6L011FS
WF1H476M6L011FS CAD Models
WF1H476M6L011FS Part Data Attributes
|
WF1H476M6L011FS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
WF1H476M6L011FS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0705 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for WF1H476M6L011FS
This table gives cross-reference parts and alternative options found for WF1H476M6L011FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF1H476M6L011FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LFMAA11RXN0110 | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | WF1H476M6L011FS vs 8470LFMAA11RXN0110 |
50YXF47MT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | WF1H476M6L011FS vs 50YXF47MT16.3X11 |
50YXF47MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | WF1H476M6L011FS vs 50YXF47MEFCFA6.3X11 |
WF1H476M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | WF1H476M6L011FS vs WF1H476M6L011TS |
MZ1H476M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | WF1H476M6L011FS vs MZ1H476M6L011FS |
NRE-JL470M50V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | WF1H476M6L011FS vs NRE-JL470M50V6.3X11TBSTF |
50YXF47MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | WF1H476M6L011FS vs 50YXF47MFA6.3X11 |
50YXJ47MT16.3X11 | CAP ALUM 47UF 20% 50V RADIAL | Rubycon Corporation | WF1H476M6L011FS vs 50YXJ47MT16.3X11 |
WL1H476M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | WF1H476M6L011FS vs WL1H476M6L011CS |
LQ1H476M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | WF1H476M6L011FS vs LQ1H476M6L011CS |