Part Details for NRE-JL470M50V6.3X11TBSTF by NIC Components Corp
Overview of NRE-JL470M50V6.3X11TBSTF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL470M50V6.3X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL470M50V6.3X1
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRE-JL470M50V6.3X1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0541 / $0.0574 | Buy Now |
DISTI #
NRE-JL470M50V6.3X11TBSTF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: NRE-JL470M50V6.3X11TBSTF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-JL470M50V6.3X11TBSTF
NRE-JL470M50V6.3X11TBSTF CAD Models
NRE-JL470M50V6.3X11TBSTF Part Data Attributes
|
NRE-JL470M50V6.3X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL470M50V6.3X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
Leakage Current | 0.0235 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 206.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL470M50V6.3X11TBSTF
This table gives cross-reference parts and alternative options found for NRE-JL470M50V6.3X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL470M50V6.3X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LFMAA11RXN0110 | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-JL470M50V6.3X11TBSTF vs 8470LFMAA11RXN0110 |
50YXF47MT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M50V6.3X11TBSTF vs 50YXF47MT16.3X11 |
WF1H476M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL470M50V6.3X11TBSTF vs WF1H476M6L011FS |
50YXF47MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M50V6.3X11TBSTF vs 50YXF47MEFCFA6.3X11 |
WF1H476M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRE-JL470M50V6.3X11TBSTF vs WF1H476M6L011TS |
MZ1H476M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL470M50V6.3X11TBSTF vs MZ1H476M6L011FS |
50YXF47MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL470M50V6.3X11TBSTF vs 50YXF47MFA6.3X11 |
50YXJ47MT16.3X11 | CAP ALUM 47UF 20% 50V RADIAL | Rubycon Corporation | NRE-JL470M50V6.3X11TBSTF vs 50YXJ47MT16.3X11 |
WL1H476M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL470M50V6.3X11TBSTF vs WL1H476M6L011CS |
LQ1H476M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL470M50V6.3X11TBSTF vs LQ1H476M6L011CS |