Part Details for WF12Z1780FALQ by Walsin Technology Corporation
Overview of WF12Z1780FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Z1780FALQ
WF12Z1780FALQ CAD Models
WF12Z1780FALQ Part Data Attributes
|
WF12Z1780FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Z1780FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Z1780FALQ
This table gives cross-reference parts and alternative options found for WF12Z1780FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Z1780FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Z1780FTLQ | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Z1780FALQ vs WF12Z1780FTLQ |
RP73A2B178RFTDG | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Z1780FALQ vs RP73A2B178RFTDG |
RP73A2B178RFTD | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Z1780FALQ vs RP73A2B178RFTD |
CAR1206178OHMS1%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | WF12Z1780FALQ vs CAR1206178OHMS1%5PPMHP |
NTRH12F1780STRF | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | WF12Z1780FALQ vs NTRH12F1780STRF |
RP73A2B178RFTN | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206 | TE Connectivity | WF12Z1780FALQ vs RP73A2B178RFTN |
CRT1206-FV-1780ELF | Fixed Resistor, Thin Film, 0.25W, 178ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12Z1780FALQ vs CRT1206-FV-1780ELF |