Part Details for RP73A2B178RFTN by TE Connectivity
Overview of RP73A2B178RFTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A2B178RFTN
RP73A2B178RFTN CAD Models
RP73A2B178RFTN Part Data Attributes
|
RP73A2B178RFTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A2B178RFTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73(2B,5TC,F) | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73A2B178RFTN
This table gives cross-reference parts and alternative options found for RP73A2B178RFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A2B178RFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-TP-1780FT | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73A2B178RFTN vs HPTF1206-TP-1780FT |
NTRH12F1780STRF | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RP73A2B178RFTN vs NTRH12F1780STRF |
CAR1206178OHMS1%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RP73A2B178RFTN vs CAR1206178OHMS1%5PPMHP |
WF12Z1780FTLQ | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73A2B178RFTN vs WF12Z1780FTLQ |
RNCF1206FTY178R | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73A2B178RFTN vs RNCF1206FTY178R |
WF12Z1780FALQ | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73A2B178RFTN vs WF12Z1780FALQ |
RP73A2B178RFTG | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73A2B178RFTN vs RP73A2B178RFTG |
RP73A2B178RFTDG | Fixed Resistor, Thin Film, 0.25W, 178ohm, 200V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73A2B178RFTN vs RP73A2B178RFTDG |