WF12W6R04FTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Overview of WF12W6R04FTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WF12W6R04FTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12W6R04FTLQ by Walsin Technology Corporation

WF12W6R04FTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6.04 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WF12W6R04FTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WF12W6R04FTLQ

This table gives cross-reference parts and alternative options found for WF12W6R04FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W6R04FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73C2B6R04FTDF Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity WF12W6R04FTLQ vs RP73C2B6R04FTDF
NTRH12F6R04BTRF Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, NIC Components Corp WF12W6R04FTLQ vs NTRH12F6R04BTRF
HPTF1206-TN-6R04FT Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD WF12W6R04FTLQ vs HPTF1206-TN-6R04FT
WF12W6R04FALQ Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12W6R04FTLQ vs WF12W6R04FALQ
RP73C2B6R04FTD Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity WF12W6R04FTLQ vs RP73C2B6R04FTD
AR06FBBV6R04 Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WF12W6R04FTLQ vs AR06FBBV6R04
RNCF1206FTT6R04 Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc WF12W6R04FTLQ vs RNCF1206FTT6R04
CRT1206-FW-6R04ELF Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc WF12W6R04FTLQ vs CRT1206-FW-6R04ELF
CAR12066.04OHMS1%10PPMHP Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, Riedon WF12W6R04FTLQ vs CAR12066.04OHMS1%10PPMHP
RT1206FRB106R04L Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WF12W6R04FTLQ vs RT1206FRB106R04L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12W6R04FTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12W6R04FTLQ by Walsin Technology Corporation

  • Please alert me when WF12W6R04FTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12W6R04FTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12W6R04FTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12W6R04FTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12W6R04FTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12W6R04FTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: