Part Details for AR06FBBV6R04 by Viking Tech Corp
Overview of AR06FBBV6R04 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FBBV6R04
AR06FBBV6R04 CAD Models
AR06FBBV6R04 Part Data Attributes
|
AR06FBBV6R04
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FBBV6R04
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FBBV6R04
This table gives cross-reference parts and alternative options found for AR06FBBV6R04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FBBV6R04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B6R04FTDF | Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBBV6R04 vs RP73C2B6R04FTDF |
NTRH12F6R04BTRF | Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06FBBV6R04 vs NTRH12F6R04BTRF |
HPTF1206-TN-6R04FT | Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06FBBV6R04 vs HPTF1206-TN-6R04FT |
WF12W6R04FALQ | Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FBBV6R04 vs WF12W6R04FALQ |
RP73C2B6R04FTD | Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBBV6R04 vs RP73C2B6R04FTD |
RNCF1206FTT6R04 | Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06FBBV6R04 vs RNCF1206FTT6R04 |
WF12W6R04FTLQ | Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FBBV6R04 vs WF12W6R04FTLQ |
CRT1206-FW-6R04ELF | Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06FBBV6R04 vs CRT1206-FW-6R04ELF |
CAR12066.04OHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06FBBV6R04 vs CAR12066.04OHMS1%10PPMHP |
RT1206FRB106R04L | Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FBBV6R04 vs RT1206FRB106R04L |