Part Details for WF12R3830CALQ by Walsin Technology Corporation
Overview of WF12R3830CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R3830CALQ
WF12R3830CALQ CAD Models
WF12R3830CALQ Part Data Attributes
|
WF12R3830CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R3830CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF12R3830CALQ
This table gives cross-reference parts and alternative options found for WF12R3830CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R3830CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061153831L | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | WF12R3830CALQ vs 239061153831L |
TP0625C3830RCE | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12R3830CALQ vs TP0625C3830RCE |
AR06CTCO3830N | Fixed Resistor, Thin Film, 0.333W, 383ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | WF12R3830CALQ vs AR06CTCO3830N |
CRT1206-CY-3830ELF | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12R3830CALQ vs CRT1206-CY-3830ELF |
HPTF1206-UE-3830CT | Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12R3830CALQ vs HPTF1206-UE-3830CT |
CRT1206-CY-3830EAS | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12R3830CALQ vs CRT1206-CY-3830EAS |
AR06CPC3V3830N | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12R3830CALQ vs AR06CPC3V3830N |
AR06CTCV3830N | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | WF12R3830CALQ vs AR06CTCV3830N |
AR06CTCO3830 | Fixed Resistor, Thin Film, 0.3333W, 383ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R3830CALQ vs AR06CTCO3830 |
RNCH1206CKE383R | Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R3830CALQ vs RNCH1206CKE383R |