Part Details for AR06CPC3V3830N by Token Electronics Industry Co Ltd
Overview of AR06CPC3V3830N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CPC3V3830N
AR06CPC3V3830N CAD Models
AR06CPC3V3830N Part Data Attributes
|
AR06CPC3V3830N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CPC3V3830N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CPC3V3830N
This table gives cross-reference parts and alternative options found for AR06CPC3V3830N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CPC3V3830N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061153831L | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AR06CPC3V3830N vs 239061153831L |
TP0625C3830RCE | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CPC3V3830N vs TP0625C3830RCE |
AR06CTCO3830N | Fixed Resistor, Thin Film, 0.333W, 383ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06CPC3V3830N vs AR06CTCO3830N |
CRT1206-CY-3830ELF | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06CPC3V3830N vs CRT1206-CY-3830ELF |
WF12R3830CALQ | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CPC3V3830N vs WF12R3830CALQ |
HPTF1206-UE-3830CT | Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06CPC3V3830N vs HPTF1206-UE-3830CT |
CRT1206-CY-3830EAS | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06CPC3V3830N vs CRT1206-CY-3830EAS |
AR06CTCV3830N | Fixed Resistor, Thin Film, 0.25W, 383ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06CPC3V3830N vs AR06CTCV3830N |
AR06CTCO3830 | Fixed Resistor, Thin Film, 0.3333W, 383ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CPC3V3830N vs AR06CTCO3830 |
RNCH1206CKE383R | Fixed Resistor, Thin Film, 0.33W, 383ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CPC3V3830N vs RNCH1206CKE383R |