WF12R2433FTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of WF12R2433FTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for WF12R2433FTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12R2433FTLQ by Walsin Technology Corporation

WF12R2433FTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
243000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WF12R2433FTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WF12R2433FTLQ

This table gives cross-reference parts and alternative options found for WF12R2433FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R2433FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP0625F2433T4E Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WF12R2433FTLQ vs TP0625F2433T4E
RP73F2B243KFTDG Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity WF12R2433FTLQ vs RP73F2B243KFTDG
SF12R2433FTLQ Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12R2433FTLQ vs SF12R2433FTLQ
SF12R2433FALQ Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12R2433FTLQ vs SF12R2433FALQ
AS1206E2433F-T5 Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) WF12R2433FTLQ vs AS1206E2433F-T5
TP0625F2433R5E Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WF12R2433FTLQ vs TP0625F2433R5E
SF12R2433FTL Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12R2433FTLQ vs SF12R2433FTL
RN73H2BTTD2433F25 Fixed Resistor, Metal Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc WF12R2433FTLQ vs RN73H2BTTD2433F25
RTX062433FDP3 Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Ralec WF12R2433FTLQ vs RTX062433FDP3
HPTF1206-UE-2433FT Fixed Resistor, Thin Film, 0.33W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD WF12R2433FTLQ vs HPTF1206-UE-2433FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12R2433FTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12R2433FTLQ by Walsin Technology Corporation

  • Please alert me when WF12R2433FTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WF12R2433FTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12R2433FTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WF12R2433FTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12R2433FTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12R2433FTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: