Part Details for RP73F2B243KFTDG by TE Connectivity
Overview of RP73F2B243KFTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B243KFTDG
RP73F2B243KFTDG CAD Models
RP73F2B243KFTDG Part Data Attributes
|
RP73F2B243KFTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B243KFTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B243KFTDG
This table gives cross-reference parts and alternative options found for RP73F2B243KFTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B243KFTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625F2433T4E | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2B243KFTDG vs TP0625F2433T4E |
SF12R2433FTLQ | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B243KFTDG vs SF12R2433FTLQ |
SF12R2433FALQ | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B243KFTDG vs SF12R2433FALQ |
AS1206E2433F-T5 | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73F2B243KFTDG vs AS1206E2433F-T5 |
WF12R2433FTLQ | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B243KFTDG vs WF12R2433FTLQ |
TP0625F2433R5E | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2B243KFTDG vs TP0625F2433R5E |
SF12R2433FTL | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B243KFTDG vs SF12R2433FTL |
RN73H2BTTD2433F25 | Fixed Resistor, Metal Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73F2B243KFTDG vs RN73H2BTTD2433F25 |
RTX062433FDP3 | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73F2B243KFTDG vs RTX062433FDP3 |
HPTF1206-UE-2433FT | Fixed Resistor, Thin Film, 0.33W, 243000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73F2B243KFTDG vs HPTF1206-UE-2433FT |