WF12R1402AALQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of WF12R1402AALQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF12R1402AALQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12R1402AALQ by Walsin Technology Corporation

WF12R1402AALQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
14000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. WF12R1402AALQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WF12R1402AALQ

This table gives cross-reference parts and alternative options found for WF12R1402AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R1402AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRT1206-BY-1402EST Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc WF12R1402AALQ vs CRT1206-BY-1402EST
SF12R1402BTL Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12R1402AALQ vs SF12R1402BTL
RP73PF2B14KBTD Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity WF12R1402AALQ vs RP73PF2B14KBTD
SF12R1402ATLA Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12R1402AALQ vs SF12R1402ATLA
RP73F2B14KBTDF Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity WF12R1402AALQ vs RP73F2B14KBTDF
WF12R1402ATLQ Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12R1402AALQ vs WF12R1402ATLQ
AR06BTRC3V1402 Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd WF12R1402AALQ vs AR06BTRC3V1402
RTX061402BDP2 Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Ralec WF12R1402AALQ vs RTX061402BDP2
RP73F2B14KATD Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity WF12R1402AALQ vs RP73F2B14KATD
CAR120614KOHMS0.1%25PPMHP Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Riedon WF12R1402AALQ vs CAR120614KOHMS0.1%25PPMHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12R1402AALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12R1402AALQ by Walsin Technology Corporation

  • Please alert me when WF12R1402AALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WF12R1402AALQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12R1402AALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WF12R1402AALQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12R1402AALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12R1402AALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: