Part Details for RP73PF2B14KBTD by TE Connectivity
Overview of RP73PF2B14KBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B14KBTD
RP73PF2B14KBTD CAD Models
RP73PF2B14KBTD Part Data Attributes
|
RP73PF2B14KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B14KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B14KBTD
This table gives cross-reference parts and alternative options found for RP73PF2B14KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B14KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BY-1402EST | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PF2B14KBTD vs CRT1206-BY-1402EST |
SF12R1402BTL | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B14KBTD vs SF12R1402BTL |
WF12R1402AALQ | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B14KBTD vs WF12R1402AALQ |
SF12R1402ATLA | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B14KBTD vs SF12R1402ATLA |
RP73F2B14KBTDF | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B14KBTD vs RP73F2B14KBTDF |
WF12R1402ATLQ | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B14KBTD vs WF12R1402ATLQ |
AR06BTRC3V1402 | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B14KBTD vs AR06BTRC3V1402 |
RTX061402BDP2 | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP73PF2B14KBTD vs RTX061402BDP2 |
RP73F2B14KATD | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B14KBTD vs RP73F2B14KATD |
CAR120614KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 14000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RP73PF2B14KBTD vs CAR120614KOHMS0.1%25PPMHP |