Part Details for WF12R1270BALQ by Walsin Technology Corporation
Overview of WF12R1270BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R1270BALQ
WF12R1270BALQ CAD Models
WF12R1270BALQ Part Data Attributes
|
WF12R1270BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R1270BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12R1270BALQ
This table gives cross-reference parts and alternative options found for WF12R1270BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R1270BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTCV1270N | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | WF12R1270BALQ vs AR06BTCV1270N |
CRT1206-AY-1270ELF | Fixed Resistor, Thin Film, 0.25W, 127ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12R1270BALQ vs CRT1206-AY-1270ELF |
AR06BBCV1270 | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R1270BALQ vs AR06BBCV1270 |
RT1206WRD07127RL | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12R1270BALQ vs RT1206WRD07127RL |
239061131271L | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | WF12R1270BALQ vs 239061131271L |
TP0625B1270TCE | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12R1270BALQ vs TP0625B1270TCE |
RN73H2BTTD1270B25 | Fixed Resistor, Metal Film, 0.25W, 127ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12R1270BALQ vs RN73H2BTTD1270B25 |
RP73F2B127RBTN | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | WF12R1270BALQ vs RP73F2B127RBTN |
RN73H2BTTD1270A25 | Fixed Resistor, Metal Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12R1270BALQ vs RN73H2BTTD1270A25 |
AR06ATCO1270N | Fixed Resistor, Thin Film, 0.333W, 127ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | WF12R1270BALQ vs AR06ATCO1270N |