Part Details for AR06BTCV1270N by Viking Tech Corp
Overview of AR06BTCV1270N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTCV1270N
AR06BTCV1270N CAD Models
AR06BTCV1270N Part Data Attributes
|
AR06BTCV1270N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTCV1270N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTCV1270N
This table gives cross-reference parts and alternative options found for AR06BTCV1270N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTCV1270N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BTE127R | Fixed Resistor, Thin Film, 0.33W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTCV1270N vs RNCF1206BTE127R |
CRT1206-BY-1270ELF | Fixed Resistor, Thin Film, 0.25W, 127ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06BTCV1270N vs CRT1206-BY-1270ELF |
TP0625B1270RCE | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTCV1270N vs TP0625B1270RCE |
AR06ABCO1270N | Fixed Resistor, Thin Film, 0.333W, 127ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BTCV1270N vs AR06ABCO1270N |
239061131271L | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AR06BTCV1270N vs 239061131271L |
RNCF1206AKE127R | Fixed Resistor, Thin Film, 0.33W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTCV1270N vs RNCF1206AKE127R |
SF12R1270BTLA | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTCV1270N vs SF12R1270BTLA |
AR06BBCV1270 | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTCV1270N vs AR06BBCV1270 |
HPTF1206-UE-1270AT | Fixed Resistor, Thin Film, 0.33W, 127ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTCV1270N vs HPTF1206-UE-1270AT |
HPTF1206-UE-1270BT | Fixed Resistor, Thin Film, 0.33W, 127ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTCV1270N vs HPTF1206-UE-1270BT |