Part Details for WF12Q6983FTLQ by Walsin Technology Corporation
Overview of WF12Q6983FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q6983FTLQ
WF12Q6983FTLQ CAD Models
WF12Q6983FTLQ Part Data Attributes
|
WF12Q6983FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q6983FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q6983FTLQ
This table gives cross-reference parts and alternative options found for WF12Q6983FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q6983FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q6983FTLA | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q6983FTLQ vs SF12Q6983FTLA |
TP0650F6983TCE | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q6983FTLQ vs TP0650F6983TCE |
TP0650F6983RCE | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q6983FTLQ vs TP0650F6983RCE |
CRT1206-FZ-6983EAS | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12Q6983FTLQ vs CRT1206-FZ-6983EAS |
RTX066983FEP2 | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | WF12Q6983FTLQ vs RTX066983FEP2 |
RP73G2B698KFTD | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q6983FTLQ vs RP73G2B698KFTD |
RTX066983FEP4 | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | WF12Q6983FTLQ vs RTX066983FEP4 |
RTX066983FETP | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | WF12Q6983FTLQ vs RTX066983FETP |
RN73H2BTTD6983F50 | Fixed Resistor, Metal Film, 0.25W, 698000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12Q6983FTLQ vs RN73H2BTTD6983F50 |
TP0650F6983R4E | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q6983FTLQ vs TP0650F6983R4E |