Part Details for RTX066983FETP by Ralec
Overview of RTX066983FETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX066983FETP
RTX066983FETP CAD Models
RTX066983FETP Part Data Attributes
|
RTX066983FETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX066983FETP
Ralec
Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTX066983FETP
This table gives cross-reference parts and alternative options found for RTX066983FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX066983FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q6983FTLA | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066983FETP vs SF12Q6983FTLA |
TP0650F6983TCE | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX066983FETP vs TP0650F6983TCE |
WF12Q6983FTLQ | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX066983FETP vs WF12Q6983FTLQ |
TP0650F6983RCE | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX066983FETP vs TP0650F6983RCE |
CRT1206-FZ-6983EAS | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX066983FETP vs CRT1206-FZ-6983EAS |
RTX066983FEP2 | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX066983FETP vs RTX066983FEP2 |
RP73G2B698KFTD | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RTX066983FETP vs RP73G2B698KFTD |
RTX066983FEP4 | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RTX066983FETP vs RTX066983FEP4 |
RN73H2BTTD6983F50 | Fixed Resistor, Metal Film, 0.25W, 698000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX066983FETP vs RN73H2BTTD6983F50 |
TP0650F6983R4E | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX066983FETP vs TP0650F6983R4E |