Part Details for WF12Q6191ATL by Walsin Technology Corporation
Overview of WF12Q6191ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q6191ATL
WF12Q6191ATL CAD Models
WF12Q6191ATL Part Data Attributes
|
WF12Q6191ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q6191ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q6191ATL
This table gives cross-reference parts and alternative options found for WF12Q6191ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q6191ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-UC-6191BT | Fixed Resistor, Thin Film, 0.33W, 6190ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12Q6191ATL vs HPTF1206-UC-6191BT |
NTRA12HA6191DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q6191ATL vs NTRA12HA6191DTR1KQYF |
CAR12066.19KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | WF12Q6191ATL vs CAR12066.19KOHMS0.1%50PPMHP |
AR06ABDO6191N | Fixed Resistor, Thin Film, 0.333W, 6190ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | WF12Q6191ATL vs AR06ABDO6191N |
CRT1206-BZ-6191ELF | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12Q6191ATL vs CRT1206-BZ-6191ELF |
TP0650B6191R4E | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q6191ATL vs TP0650B6191R4E |
RP73G2B6K19BTDG | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q6191ATL vs RP73G2B6K19BTDG |
AR06BPC2V6191N | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12Q6191ATL vs AR06BPC2V6191N |
NTRH12B6191DTRF | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q6191ATL vs NTRH12B6191DTRF |
CRT1206-BZ-6191EST | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12Q6191ATL vs CRT1206-BZ-6191EST |