Part Details for CRT1206-BZ-6191EST by Bourns Inc
Overview of CRT1206-BZ-6191EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-BZ-6191EST
CRT1206-BZ-6191EST CAD Models
CRT1206-BZ-6191EST Part Data Attributes
|
CRT1206-BZ-6191EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BZ-6191EST
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BZ-6191EST
This table gives cross-reference parts and alternative options found for CRT1206-BZ-6191EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BZ-6191EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-UC-6191BT | Fixed Resistor, Thin Film, 0.33W, 6190ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRT1206-BZ-6191EST vs HPTF1206-UC-6191BT |
WF12Q6191ATL | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CRT1206-BZ-6191EST vs WF12Q6191ATL |
NTRA12HA6191DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-BZ-6191EST vs NTRA12HA6191DTR1KQYF |
CAR12066.19KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | CRT1206-BZ-6191EST vs CAR12066.19KOHMS0.1%50PPMHP |
AR06ABDO6191N | Fixed Resistor, Thin Film, 0.333W, 6190ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | CRT1206-BZ-6191EST vs AR06ABDO6191N |
CRT1206-BZ-6191ELF | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRT1206-BZ-6191EST vs CRT1206-BZ-6191ELF |
TP0650B6191R4E | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRT1206-BZ-6191EST vs TP0650B6191R4E |
RP73G2B6K19BTDG | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BZ-6191EST vs RP73G2B6K19BTDG |
AR06BPC2V6191N | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-BZ-6191EST vs AR06BPC2V6191N |
NTRH12B6191DTRF | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CRT1206-BZ-6191EST vs NTRH12B6191DTRF |