Part Details for WF12Q1650BTLQ by Walsin Technology Corporation
Overview of WF12Q1650BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q1650BTLQ
WF12Q1650BTLQ CAD Models
WF12Q1650BTLQ Part Data Attributes
|
WF12Q1650BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q1650BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q1650BTLQ
This table gives cross-reference parts and alternative options found for WF12Q1650BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q1650BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HA1650DTRQYF | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q1650BTLQ vs NTRA12HA1650DTRQYF |
RTX061650BEP3 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | WF12Q1650BTLQ vs RTX061650BEP3 |
PR06BTDV1650 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q1650BTLQ vs PR06BTDV1650 |
AR06BTRC2V1650 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12Q1650BTLQ vs AR06BTRC2V1650 |
CRT1206-BZ-1650ELF | Fixed Resistor, Thin Film, 0.25W, 165ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12Q1650BTLQ vs CRT1206-BZ-1650ELF |
RP73G2B165RATDF | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q1650BTLQ vs RP73G2B165RATDF |
RT1206WRE13165RL | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Q1650BTLQ vs RT1206WRE13165RL |
RP73G2B165RATD | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q1650BTLQ vs RP73G2B165RATD |
TP0650B1650TCE | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q1650BTLQ vs TP0650B1650TCE |
RT1206BRE07165RL | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Q1650BTLQ vs RT1206BRE07165RL |