Part Details for RP73G2B165RATD by TE Connectivity
Overview of RP73G2B165RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B165RATD
RP73G2B165RATD CAD Models
RP73G2B165RATD Part Data Attributes
|
RP73G2B165RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B165RATD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B165RATD
This table gives cross-reference parts and alternative options found for RP73G2B165RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B165RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATDV1650 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B165RATD vs AR06ATDV1650 |
SF12Q1650ATLA | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B165RATD vs SF12Q1650ATLA |
RT1206BRE13165RL | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B165RATD vs RT1206BRE13165RL |
AR06BTDV1650 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B165RATD vs AR06BTDV1650 |
TP0650B1650R4E | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B165RATD vs TP0650B1650R4E |
CAR1206165OHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73G2B165RATD vs CAR1206165OHMS0.1%50PPMHP |
AS1206Q1650A-T5 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73G2B165RATD vs AS1206Q1650A-T5 |
RTX061650BEP4 | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B165RATD vs RTX061650BEP4 |
TP0650B1650R5E | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B165RATD vs TP0650B1650R5E |
NTRA12HB1650DTRQYF | Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73G2B165RATD vs NTRA12HB1650DTRQYF |