Part Details for WF12P51R1FTLV by Walsin Technology Corporation
Overview of WF12P51R1FTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P51R1FTLV
WF12P51R1FTLV CAD Models
WF12P51R1FTLV Part Data Attributes
|
WF12P51R1FTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P51R1FTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P51R1FTLV
This table gives cross-reference parts and alternative options found for WF12P51R1FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P51R1FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12F51R1TEU | Fixed Resistor, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | WF12P51R1FTLV vs PWR12F51R1TEU |
RMCH32K51R1FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12P51R1FTLV vs RMCH32K51R1FTP |
RMH12R-51R1-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | WF12P51R1FTLV vs RMH12R-51R1-F |
HPCR1206-V-51R1FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12P51R1FTLV vs HPCR1206-V-51R1FT |
CR1206F51R1P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | WF12P51R1FTLV vs CR1206F51R1P100.5W |
RAG06K51R1FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P51R1FTLV vs RAG06K51R1FCL |
AC1206FR-7W51R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P51R1FTLV vs AC1206FR-7W51R1L |
RAG06K51R1FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P51R1FTLV vs RAG06K51R1FC |
AC1206FR-3W51R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P51R1FTLV vs AC1206FR-3W51R1L |
SR1206FR-7W51R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P51R1FTLV vs SR1206FR-7W51R1L |