Datasheets
SR1206FR-7W51R1L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for SR1206FR-7W51R1L by YAGEO Corporation

Overview of SR1206FR-7W51R1L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SR1206FR-7W51R1L

SR1206FR-7W51R1L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR1206FR-7W51R1L Part Data Attributes

SR1206FR-7W51R1L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SR1206FR-7W51R1L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 51.1 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for SR1206FR-7W51R1L

This table gives cross-reference parts and alternative options found for SR1206FR-7W51R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-7W51R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FPF06FT-51R1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd SR1206FR-7W51R1L vs FPF06FT-51R1
RMCH32K51R1FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc SR1206FR-7W51R1L vs RMCH32K51R1FTP
RMP12R-51R1-F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc SR1206FR-7W51R1L vs RMP12R-51R1-F
AC1206FR-7W51R1L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation SR1206FR-7W51R1L vs AC1206FR-7W51R1L
RAG06K51R1FCL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd SR1206FR-7W51R1L vs RAG06K51R1FCL
FPF06FW-51R1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd SR1206FR-7W51R1L vs FPF06FW-51R1
RBX32K51R1FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc SR1206FR-7W51R1L vs RBX32K51R1FB
RMCS1206FT51R1-HP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SR1206FR-7W51R1L vs RMCS1206FT51R1-HP
AC1206FR-3W51R1L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation SR1206FR-7W51R1L vs AC1206FR-3W51R1L
FPF06FV-51R1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd SR1206FR-7W51R1L vs FPF06FV-51R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR1206FR-7W51R1L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR1206FR-7W51R1L by YAGEO Corporation

  • Please alert me when SR1206FR-7W51R1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SR1206FR-7W51R1L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR1206FR-7W51R1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SR1206FR-7W51R1L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR1206FR-7W51R1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR1206FR-7W51R1L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: