Part Details for WF12P1603FTL by Walsin Technology Corporation
Overview of WF12P1603FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P1603FTL
WF12P1603FTL CAD Models
WF12P1603FTL Part Data Attributes
|
WF12P1603FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P1603FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P1603FTL
This table gives cross-reference parts and alternative options found for WF12P1603FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P1603FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-3W160KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P1603FTL vs AC1206FR-3W160KL |
WF12P1603FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12P1603FTL vs WF12P1603FTLV |
SR1206FR-7W160KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P1603FTL vs SR1206FR-7W160KL |
RPC1206FG160K-HP | Fixed Resistor, Thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12P1603FTL vs RPC1206FG160K-HP |
RMCS1206FT160K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12P1603FTL vs RMCS1206FT160K-HP |
HP06W2F1603T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF12P1603FTL vs HP06W2F1603T5E |
PWR12F1603TEU | Fixed Resistor, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | WF12P1603FTL vs PWR12F1603TEU |
RBX32K164FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12P1603FTL vs RBX32K164FB |
RMCH32K164FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12P1603FTL vs RMCH32K164FTP |
FPS06FW-1603 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12P1603FTL vs FPS06FW-1603 |