There are no models available for this part yet.
Overview of HP06W2F1603T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HP06W2F1603T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-HP06W2F1603T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP06 1206 1/2W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0070 / $0.0090 | Order Now | |
DISTI #
HP06-160K1%
|
TME | Resistor: thick film, high power, SMD, 1206, 160kΩ, 0.5W, ±1% Min Qty: 5000 | 0 |
|
$0.0097 / $0.0112 | RFQ |
CAD Models for HP06W2F1603T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for HP06W2F1603T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
160000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for HP06W2F1603T5E
This table gives cross-reference parts and alternative options found for HP06W2F1603T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP06W2F1603T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1206160KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | HP06W2F1603T5E vs RCS1206160KFKEB |
CR-06FH7--160K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | HP06W2F1603T5E vs CR-06FH7--160K |
WF12P1603FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | HP06W2F1603T5E vs WF12P1603FTLV |
RBX32K164FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | HP06W2F1603T5E vs RBX32K164FB |
ESR18EZPF1603 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | HP06W2F1603T5E vs ESR18EZPF1603 |
RMCH32K164FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | HP06W2F1603T5E vs RMCH32K164FB |
RAG06K164FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | HP06W2F1603T5E vs RAG06K164FBL |
AC1206FR-7W160KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | HP06W2F1603T5E vs AC1206FR-7W160KL |
RAG06K164FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | HP06W2F1603T5E vs RAG06K164FTL |
MP001562 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | HP06W2F1603T5E vs MP001562 |