Part Details for WF128K32N-60G2UQ5A by Microsemi Corporation
Overview of WF128K32N-60G2UQ5A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for WF128K32N-60G2UQ5A
WF128K32N-60G2UQ5A CAD Models
WF128K32N-60G2UQ5A Part Data Attributes
|
WF128K32N-60G2UQ5A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WF128K32N-60G2UQ5A
Microsemi Corporation
Flash Module, CQFP68, 22.4 MM, CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | S-CQFP-G68 | |
Memory IC Type | FLASH MODULE | |
Number of Terminals | 68 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for WF128K32N-60G2UQ5A
This table gives cross-reference parts and alternative options found for WF128K32N-60G2UQ5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF128K32N-60G2UQ5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF128K32N-60G2UQ5 | Flash Module, CQFP68, 22.4 MM, CERAMIC, QFP-68 | Microsemi Corporation | WF128K32N-60G2UQ5A vs WF128K32N-60G2UQ5 |
WF128K32N-60G2UC5A | Flash Module, CQFP68, 22.4 MM, CERAMIC, QFP-68 | Microsemi Corporation | WF128K32N-60G2UQ5A vs WF128K32N-60G2UC5A |
WF128K32N-60G2UI5 | Flash Module, CQFP68, 22.4 MM, CERAMIC, QFP-68 | Microsemi Corporation | WF128K32N-60G2UQ5A vs WF128K32N-60G2UI5 |
WF128K32N-60G2UM5 | Flash Module, CQFP68, 22.4 MM, CERAMIC, QFP-68 | Microsemi Corporation | WF128K32N-60G2UQ5A vs WF128K32N-60G2UM5 |