Part Details for WF10U82R0BALQ by Walsin Technology Corporation
Overview of WF10U82R0BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10U82R0BALQ
WF10U82R0BALQ CAD Models
WF10U82R0BALQ Part Data Attributes
|
WF10U82R0BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10U82R0BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF10U82R0BALQ
This table gives cross-reference parts and alternative options found for WF10U82R0BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10U82R0BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX1282R0BDP2 | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | WF10U82R0BALQ vs RTX1282R0BDP2 |
WF10U82R0AVLQ | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U82R0BALQ vs WF10U82R0AVLQ |
RN73H2ETTD82R0A25 | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10U82R0BALQ vs RN73H2ETTD82R0A25 |
RP73F2E82RATDG | Fixed Resistor, Thin Film, 0.3W, 82ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10U82R0BALQ vs RP73F2E82RATDG |
RTW30D1210A82R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 82ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WF10U82R0BALQ vs RTW30D1210A82R0-RG70 |
SF10U82R0BTLQ | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U82R0BALQ vs SF10U82R0BTLQ |
RP73F2E82RATD | Fixed Resistor, Thin Film, 0.33W, 82ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10U82R0BALQ vs RP73F2E82RATD |
RTW30D1210B82R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 82ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WF10U82R0BALQ vs RTW30D1210B82R0-RG70 |
SF10U82R0AALQ | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U82R0BALQ vs SF10U82R0AALQ |
RP73F2E82RBTDF | Fixed Resistor, Thin Film, 0.3W, 82ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10U82R0BALQ vs RP73F2E82RBTDF |