Part Details for RTX1282R0BDP2 by Ralec
Overview of RTX1282R0BDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX1282R0BDP2
RTX1282R0BDP2 CAD Models
RTX1282R0BDP2 Part Data Attributes
|
RTX1282R0BDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX1282R0BDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX1282R0BDP2
This table gives cross-reference parts and alternative options found for RTX1282R0BDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX1282R0BDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U82R0AVLQ | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1282R0BDP2 vs WF10U82R0AVLQ |
RN73H2ETTD82R0A25 | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTX1282R0BDP2 vs RN73H2ETTD82R0A25 |
RP73F2E82RATDG | Fixed Resistor, Thin Film, 0.3W, 82ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1282R0BDP2 vs RP73F2E82RATDG |
WF10U82R0BALQ | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1282R0BDP2 vs WF10U82R0BALQ |
RTW30D1210A82R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 82ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX1282R0BDP2 vs RTW30D1210A82R0-RG70 |
SF10U82R0BTLQ | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1282R0BDP2 vs SF10U82R0BTLQ |
RP73F2E82RATD | Fixed Resistor, Thin Film, 0.33W, 82ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1282R0BDP2 vs RP73F2E82RATD |
RTW30D1210B82R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 82ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RTX1282R0BDP2 vs RTW30D1210B82R0-RG70 |
SF10U82R0AALQ | Fixed Resistor, Thin Film, 0.25W, 82ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX1282R0BDP2 vs SF10U82R0AALQ |
RP73F2E82RBTDF | Fixed Resistor, Thin Film, 0.3W, 82ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX1282R0BDP2 vs RP73F2E82RBTDF |