Part Details for WF10U2872DVLQ by Walsin Technology Corporation
Overview of WF10U2872DVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10U2872DVLQ
WF10U2872DVLQ CAD Models
WF10U2872DVLQ Part Data Attributes
|
WF10U2872DVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10U2872DVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF10U2872DVLQ
This table gives cross-reference parts and alternative options found for WF10U2872DVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10U2872DVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10U2872DTLQ | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U2872DVLQ vs SF10U2872DTLQ |
WF10U2872DALQ | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U2872DVLQ vs WF10U2872DALQ |
TP0725D2872R4E | Fixed Resistor, Thin Film, 0.333W, 28700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10U2872DVLQ vs TP0725D2872R4E |
RTX122872DDP3 | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | WF10U2872DVLQ vs RTX122872DDP3 |
RNCF1210DKE28K7 | Fixed Resistor, Thin Film, 0.33W, 28700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10U2872DVLQ vs RNCF1210DKE28K7 |
WF10U2872DTLQ | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U2872DVLQ vs WF10U2872DTLQ |
TP0725D2872R5E | Fixed Resistor, Thin Film, 0.333W, 28700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10U2872DVLQ vs TP0725D2872R5E |
RTX122872DDP2 | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | WF10U2872DVLQ vs RTX122872DDP2 |
SF10U2872DALQ | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U2872DVLQ vs SF10U2872DALQ |
TP0725D2872TCE | Fixed Resistor, Thin Film, 0.333W, 28700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10U2872DVLQ vs TP0725D2872TCE |