Part Details for RTX122872DDP2 by Ralec
Overview of RTX122872DDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX122872DDP2
RTX122872DDP2 CAD Models
RTX122872DDP2 Part Data Attributes
|
RTX122872DDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX122872DDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTX122872DDP2
This table gives cross-reference parts and alternative options found for RTX122872DDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX122872DDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E28K7DTDG | Fixed Resistor, Thin Film, 0.3W, 28700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122872DDP2 vs RP73F2E28K7DTDG |
TP0725D2872T4E | Fixed Resistor, Thin Film, 0.333W, 28700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX122872DDP2 vs TP0725D2872T4E |
TP0725D2872R4E | Fixed Resistor, Thin Film, 0.333W, 28700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX122872DDP2 vs TP0725D2872R4E |
TP0725D2872RCE | Fixed Resistor, Thin Film, 0.333W, 28700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX122872DDP2 vs TP0725D2872RCE |
RNCF1210DKE28K7 | Fixed Resistor, Thin Film, 0.33W, 28700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX122872DDP2 vs RNCF1210DKE28K7 |
TP0725D2872R5E | Fixed Resistor, Thin Film, 0.333W, 28700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RTX122872DDP2 vs TP0725D2872R5E |
RP73F2E28K7DTDF | Fixed Resistor, Thin Film, 0.3W, 28700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX122872DDP2 vs RP73F2E28K7DTDF |
RTX122872DDP4 | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX122872DDP2 vs RTX122872DDP4 |
SF10U2872DTLQ | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122872DDP2 vs SF10U2872DTLQ |
WF10U2872DTLQ | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX122872DDP2 vs WF10U2872DTLQ |