Part Details for WF10U1782FTL by Walsin Technology Corporation
Overview of WF10U1782FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10U1782FTL
WF10U1782FTL CAD Models
WF10U1782FTL Part Data Attributes
|
WF10U1782FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10U1782FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10U1782FTL
This table gives cross-reference parts and alternative options found for WF10U1782FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10U1782FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTDD1782F25 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10U1782FTL vs RN732ELTDD1782F25 |
RNCF1210FTE17K8 | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10U1782FTL vs RNCF1210FTE17K8 |
WF10U1782FALQ | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10U1782FTL vs WF10U1782FALQ |
TP0725F1782T4E | Fixed Resistor, Thin Film, 0.333W, 17800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10U1782FTL vs TP0725F1782T4E |
RN732ETTD1782F25 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10U1782FTL vs RN732ETTD1782F25 |
NTRA20HF1782CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | WF10U1782FTL vs NTRA20HF1782CTR1KQYF |
RN732ELTD1782F25 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10U1782FTL vs RN732ELTD1782F25 |
RN732ELTED1782F25 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10U1782FTL vs RN732ELTED1782F25 |
RN732ETTED1782F25 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10U1782FTL vs RN732ETTED1782F25 |
TP0725F1782TCE | Fixed Resistor, Thin Film, 0.333W, 17800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10U1782FTL vs TP0725F1782TCE |