Part Details for RN732ETTED1782F25 by KOA Speer Electronics Inc
Overview of RN732ETTED1782F25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTED1782F25
RN732ETTED1782F25 CAD Models
RN732ETTED1782F25 Part Data Attributes
|
RN732ETTED1782F25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTED1782F25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTED1782F25
This table gives cross-reference parts and alternative options found for RN732ETTED1782F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTED1782F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ELTDD1782F25 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTED1782F25 vs RN732ELTDD1782F25 |
RNCF1210FTE17K8 | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RN732ETTED1782F25 vs RNCF1210FTE17K8 |
WF10U1782FALQ | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RN732ETTED1782F25 vs WF10U1782FALQ |
TP0725F1782T4E | Fixed Resistor, Thin Film, 0.333W, 17800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ETTED1782F25 vs TP0725F1782T4E |
RN732ETTD1782F25 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ETTED1782F25 vs RN732ETTD1782F25 |
NTRA20HF1782CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RN732ETTED1782F25 vs NTRA20HF1782CTR1KQYF |
RN732ELTD1782F25 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTED1782F25 vs RN732ELTD1782F25 |
RN732ELTED1782F25 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RN732ETTED1782F25 vs RN732ELTED1782F25 |
TP0725F1782TCE | Fixed Resistor, Thin Film, 0.333W, 17800ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RN732ETTED1782F25 vs TP0725F1782TCE |
HPTF1210-UE-1782FT | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RN732ETTED1782F25 vs HPTF1210-UE-1782FT |