Part Details for WF10T4870DTLQ by Walsin Technology Corporation
Overview of WF10T4870DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T4870DTLQ
WF10T4870DTLQ CAD Models
WF10T4870DTLQ Part Data Attributes
|
WF10T4870DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T4870DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF10T4870DTLQ
This table gives cross-reference parts and alternative options found for WF10T4870DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T4870DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UC-4870DT | Fixed Resistor, Thin Film, 0.33W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | WF10T4870DTLQ vs HPTF1210-UC-4870DT |
RN732ETTD4870D50 | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T4870DTLQ vs RN732ETTD4870D50 |
PRC1210TTC50O487R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 487ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | WF10T4870DTLQ vs PRC1210TTC50O487R+-0.5% |
RP73G2E487RDTG | Fixed Resistor, Thin Film, 0.3W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10T4870DTLQ vs RP73G2E487RDTG |
AR13DTDO4870N | Fixed Resistor, Thin Film, 0.333W, 487ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | WF10T4870DTLQ vs AR13DTDO4870N |
SF10T4870DTL | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10T4870DTLQ vs SF10T4870DTL |
AR13DTDO4870 | Fixed Resistor, Thin Film, 0.3333W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF10T4870DTLQ vs AR13DTDO4870 |
RN732ELTDD4870D50 | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10T4870DTLQ vs RN732ELTDD4870D50 |
RN732ELTD4870D50 | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10T4870DTLQ vs RN732ELTD4870D50 |
TP0750D4870R5E | Fixed Resistor, Thin Film, 0.333W, 487ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T4870DTLQ vs TP0750D4870R5E |