Part Details for RP73G2E487RDTG by TE Connectivity
Overview of RP73G2E487RDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E487RDTG
RP73G2E487RDTG CAD Models
RP73G2E487RDTG Part Data Attributes
|
RP73G2E487RDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E487RDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E487RDTG
This table gives cross-reference parts and alternative options found for RP73G2E487RDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E487RDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UC-4870DT | Fixed Resistor, Thin Film, 0.33W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73G2E487RDTG vs HPTF1210-UC-4870DT |
RN732ETTD4870D50 | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E487RDTG vs RN732ETTD4870D50 |
PRC1210TTC50O487R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 487ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Precision Resistive Products Inc | RP73G2E487RDTG vs PRC1210TTC50O487R+-0.5% |
AR13DTDO4870N | Fixed Resistor, Thin Film, 0.333W, 487ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | RP73G2E487RDTG vs AR13DTDO4870N |
SF10T4870DTL | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73G2E487RDTG vs SF10T4870DTL |
AR13DTDO4870 | Fixed Resistor, Thin Film, 0.3333W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73G2E487RDTG vs AR13DTDO4870 |
RN732ELTDD4870D50 | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73G2E487RDTG vs RN732ELTDD4870D50 |
RN732ELTD4870D50 | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73G2E487RDTG vs RN732ELTD4870D50 |
TP0750D4870R5E | Fixed Resistor, Thin Film, 0.333W, 487ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2E487RDTG vs TP0750D4870R5E |
RN732ETTE4870D50 | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E487RDTG vs RN732ETTE4870D50 |