Part Details for WF10T2941FTLQ by Walsin Technology Corporation
Overview of WF10T2941FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10T2941FTLQ
WF10T2941FTLQ CAD Models
WF10T2941FTLQ Part Data Attributes
|
WF10T2941FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10T2941FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10T2941FTLQ
This table gives cross-reference parts and alternative options found for WF10T2941FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10T2941FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0750F2941R5E | Fixed Resistor, Thin Film, 0.333W, 2940ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T2941FTLQ vs TP0750F2941R5E |
RN732ETTE2941F50 | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T2941FTLQ vs RN732ETTE2941F50 |
TP0750F2941RCE | Fixed Resistor, Thin Film, 0.333W, 2940ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T2941FTLQ vs TP0750F2941RCE |
RN73H2ETTE2941F50 | Fixed Resistor, Metal Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T2941FTLQ vs RN73H2ETTE2941F50 |
TP0750F2941T4E | Fixed Resistor, Thin Film, 0.333W, 2940ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WF10T2941FTLQ vs TP0750F2941T4E |
AR13FTDO2941 | Fixed Resistor, Thin Film, 0.3333W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF10T2941FTLQ vs AR13FTDO2941 |
RN73H2ETTD2941F50 | Fixed Resistor, Metal Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T2941FTLQ vs RN73H2ETTD2941F50 |
RN732ETTDD2941F50 | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T2941FTLQ vs RN732ETTDD2941F50 |
NTRH15F2941DTRF | Fixed Resistor, Thin Film, 0.333W, 2940ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | WF10T2941FTLQ vs NTRH15F2941DTRF |
RN732ETTD2941F50 | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF10T2941FTLQ vs RN732ETTD2941F50 |