Part Details for RN732ETTDD2941F50 by KOA Speer Electronics Inc
Overview of RN732ETTDD2941F50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ETTDD2941F50
RN732ETTDD2941F50 CAD Models
RN732ETTDD2941F50 Part Data Attributes
|
RN732ETTDD2941F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ETTDD2941F50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN732ETTDD2941F50
This table gives cross-reference parts and alternative options found for RN732ETTDD2941F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ETTDD2941F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0750F2941T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2940ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | RN732ETTDD2941F50 vs TP0750F2941T4E |
NTRH15F2941DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2940ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1209, | RN732ETTDD2941F50 vs NTRH15F2941DTRF |
RN732ELTE2941F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTDD2941F50 vs RN732ELTE2941F50 |
RN732ETTE2941F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ETTDD2941F50 vs RN732ETTE2941F50 |
WF10T2941FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTDD2941F50 vs WF10T2941FTLQ |
NTRA20HF2941DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTDD2941F50 vs NTRA20HF2941DTR1KQYF |
TP0750F2941T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2940ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | RN732ETTDD2941F50 vs TP0750F2941T5E |
TP0750F2941R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 2940ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1210, | RN732ETTDD2941F50 vs TP0750F2941R5E |
RN732ETTD2941F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RN732ETTDD2941F50 vs RN732ETTD2941F50 |
RNCF1210FTC2K94 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2940ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RN732ETTDD2941F50 vs RNCF1210FTC2K94 |