Part Details for WF08U7503FTL by Walsin Technology Corporation
Overview of WF08U7503FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08U7503FTL
WF08U7503FTL CAD Models
WF08U7503FTL Part Data Attributes
|
WF08U7503FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U7503FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for WF08U7503FTL
This table gives cross-reference parts and alternative options found for WF08U7503FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U7503FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE05G754FC | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U7503FTL vs TE05G754FC |
TD05G754FT | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U7503FTL vs TD05G754FT |
WF08U7503FALQ | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U7503FTL vs WF08U7503FALQ |
SF08U7503FALQ | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U7503FTL vs SF08U7503FALQ |
TE05G7503FB | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U7503FTL vs TE05G7503FB |
BLU0805ER-7503-FB25Q | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U7503FTL vs BLU0805ER-7503-FB25Q |
BLU0805P-7503-FT25W | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U7503FTL vs BLU0805P-7503-FT25W |
TE05G7503FC | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U7503FTL vs TE05G7503FC |
RN10F7503CT1-25 | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | WF08U7503FTL vs RN10F7503CT1-25 |
TD05G7503FB | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U7503FTL vs TD05G7503FB |