Part Details for TD05G7503FB by Fenghua (HK) Electronics Ltd
Overview of TD05G7503FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD05G7503FB
TD05G7503FB CAD Models
TD05G7503FB Part Data Attributes
|
TD05G7503FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TD05G7503FB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for TD05G7503FB
This table gives cross-reference parts and alternative options found for TD05G7503FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD05G7503FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE05G754FC | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TD05G7503FB vs TE05G754FC |
TD05G754FT | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TD05G7503FB vs TD05G754FT |
WF08U7503FALQ | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TD05G7503FB vs WF08U7503FALQ |
SF08U7503FALQ | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TD05G7503FB vs SF08U7503FALQ |
TE05G7503FB | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TD05G7503FB vs TE05G7503FB |
BLU0805ER-7503-FB25Q | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | TD05G7503FB vs BLU0805ER-7503-FB25Q |
BLU0805P-7503-FT25W | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | TD05G7503FB vs BLU0805P-7503-FT25W |
TE05G7503FC | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TD05G7503FB vs TE05G7503FC |
RN10F7503CT1-25 | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | TD05G7503FB vs RN10F7503CT1-25 |
SF08U7503FTLQ | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TD05G7503FB vs SF08U7503FTLQ |