Part Details for WF08T4022CVLQ by Walsin Technology Corporation
Overview of WF08T4022CVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08T4022CVLQ
WF08T4022CVLQ CAD Models
WF08T4022CVLQ Part Data Attributes
|
WF08T4022CVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08T4022CVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for WF08T4022CVLQ
This table gives cross-reference parts and alternative options found for WF08T4022CVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08T4022CVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-4022-CB50 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | WF08T4022CVLQ vs BLU0805ER-4022-CB50 |
RN10C4022CT5-50 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | WF08T4022CVLQ vs RN10C4022CT5-50 |
BLU0805P-4022-CB50W | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | WF08T4022CVLQ vs BLU0805P-4022-CB50W |
WF08T4022CTLQ | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08T4022CVLQ vs WF08T4022CTLQ |
BLU0805P-4022-CT50W | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | WF08T4022CVLQ vs BLU0805P-4022-CT50W |
BLU0805ER-4022-CB50Q | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | WF08T4022CVLQ vs BLU0805ER-4022-CB50Q |
SF08T4022CALQ | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08T4022CVLQ vs SF08T4022CALQ |
RMT10R-40K2-C50 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | RFE International Inc | WF08T4022CVLQ vs RMT10R-40K2-C50 |
BLU0805ER-4022-CT50 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | WF08T4022CVLQ vs BLU0805ER-4022-CT50 |
BLU0805-4022-CT50W | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | WF08T4022CVLQ vs BLU0805-4022-CT50W |