Part Details for SF08T4022CALQ by Walsin Technology Corporation
Overview of SF08T4022CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08T4022CALQ
SF08T4022CALQ CAD Models
SF08T4022CALQ Part Data Attributes
|
SF08T4022CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08T4022CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for SF08T4022CALQ
This table gives cross-reference parts and alternative options found for SF08T4022CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08T4022CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-4022-CB50 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | SF08T4022CALQ vs BLU0805ER-4022-CB50 |
RN10C4022CT5-50 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | SF08T4022CALQ vs RN10C4022CT5-50 |
BLU0805P-4022-CB50W | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | SF08T4022CALQ vs BLU0805P-4022-CB50W |
WF08T4022CTLQ | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08T4022CALQ vs WF08T4022CTLQ |
BLU0805P-4022-CT50W | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | SF08T4022CALQ vs BLU0805P-4022-CT50W |
BLU0805ER-4022-CB50Q | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | SF08T4022CALQ vs BLU0805ER-4022-CB50Q |
RMT10R-40K2-C50 | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | RFE International Inc | SF08T4022CALQ vs RMT10R-40K2-C50 |
BLU0805ER-4022-CT50 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | SF08T4022CALQ vs BLU0805ER-4022-CT50 |
BLU0805-4022-CT50W | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | SF08T4022CALQ vs BLU0805-4022-CT50W |
BLU0805P-4022-CB50 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | SF08T4022CALQ vs BLU0805P-4022-CB50 |