Part Details for WF08Q5900ATLQ by Walsin Technology Corporation
Overview of WF08Q5900ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08Q5900ATLQ
WF08Q5900ATLQ CAD Models
WF08Q5900ATLQ Part Data Attributes
|
WF08Q5900ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08Q5900ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for WF08Q5900ATLQ
This table gives cross-reference parts and alternative options found for WF08Q5900ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08Q5900ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0805590R0.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | WF08Q5900ATLQ vs AMF0805590R0.1%50PPM/KNP20 |
CRT0805-BZ-5900EST | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WF08Q5900ATLQ vs CRT0805-BZ-5900EST |
9T08052A5900BBPFT | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08Q5900ATLQ vs 9T08052A5900BBPFT |
RN732ALTDD5900B50 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Q5900ATLQ vs RN732ALTDD5900B50 |
239044145901L | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | WF08Q5900ATLQ vs 239044145901L |
RT0805BRE07590RL | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08Q5900ATLQ vs RT0805BRE07590RL |
WF08Q5900BTL | RESISTOR, THIN FILM, 0.125W, 0.1%, 50ppm, 590ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WF08Q5900ATLQ vs WF08Q5900BTL |
WF08Q5900ATL | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WF08Q5900ATLQ vs WF08Q5900ATL |
RN732ALTE5900B50 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08Q5900ATLQ vs RN732ALTE5900B50 |
AMF0805590R0.1%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | WF08Q5900ATLQ vs AMF0805590R0.1%50PPM/KKS |