Part Details for AMF0805590R0.1%50PPM/KNP20 by Microtech GmbH Electronic
Overview of AMF0805590R0.1%50PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4050AEM3-5.0 | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4050AIM3-4.1/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4050AIM3X-5.0/NOPB | Texas Instruments | 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for AMF0805590R0.1%50PPM/KNP20
AMF0805590R0.1%50PPM/KNP20 CAD Models
AMF0805590R0.1%50PPM/KNP20 Part Data Attributes
|
AMF0805590R0.1%50PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AMF0805590R0.1%50PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AMF0805590R0.1%50PPM/KNP20
This table gives cross-reference parts and alternative options found for AMF0805590R0.1%50PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMF0805590R0.1%50PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-BZ-5900EST | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AMF0805590R0.1%50PPM/KNP20 vs CRT0805-BZ-5900EST |
9T08052A5900BBPFT | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AMF0805590R0.1%50PPM/KNP20 vs 9T08052A5900BBPFT |
RN732ALTDD5900B50 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF0805590R0.1%50PPM/KNP20 vs RN732ALTDD5900B50 |
239044145901L | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | AMF0805590R0.1%50PPM/KNP20 vs 239044145901L |
RT0805BRE07590RL | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AMF0805590R0.1%50PPM/KNP20 vs RT0805BRE07590RL |
WF08Q5900BTL | RESISTOR, THIN FILM, 0.125W, 0.1%, 50ppm, 590ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AMF0805590R0.1%50PPM/KNP20 vs WF08Q5900BTL |
WF08Q5900ATLQ | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AMF0805590R0.1%50PPM/KNP20 vs WF08Q5900ATLQ |
WF08Q5900ATL | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | AMF0805590R0.1%50PPM/KNP20 vs WF08Q5900ATL |
RN732ALTE5900B50 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AMF0805590R0.1%50PPM/KNP20 vs RN732ALTE5900B50 |
AMF0805590R0.1%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 590ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | AMF0805590R0.1%50PPM/KNP20 vs AMF0805590R0.1%50PPM/KKS |