WF08H4422BTL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of WF08H4422BTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF08H4422BTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF08H4422BTL by Walsin Technology Corporation

WF08H4422BTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
44200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. WF08H4422BTL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WF08H4422BTL

This table gives cross-reference parts and alternative options found for WF08H4422BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08H4422BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-05BL7--44K2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp WF08H4422BTL vs CR-05BL7--44K2
CR0805TT100W44.2K+-0.1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc WF08H4422BTL vs CR0805TT100W44.2K+-0.1%
RTT054422BP2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec WF08H4422BTL vs RTT054422BP2
RGC0805BTD44K2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc WF08H4422BTL vs RGC0805BTD44K2
SF08H4422BTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation WF08H4422BTL vs SF08H4422BTL
CR-05BLD--44K2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp WF08H4422BTL vs CR-05BLD--44K2
RTT054422BBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec WF08H4422BTL vs RTT054422BBA
RM10BTN4422 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd WF08H4422BTL vs RM10BTN4422
RTT054422BP3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec WF08H4422BTL vs RTT054422BP3
RTT054422BP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec WF08H4422BTL vs RTT054422BP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF08H4422BTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF08H4422BTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF08H4422BTL would you like to use for your alert(s)?
  • Please alert me when WF08H4422BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF08H4422BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF08H4422BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF08H4422BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF08H4422BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF08H4422BTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: