Part Details for RGC0805BTD44K2 by SEI Stackpole Electronics Inc
Overview of RGC0805BTD44K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC0805BTD44K2
RGC0805BTD44K2 CAD Models
RGC0805BTD44K2 Part Data Attributes
|
RGC0805BTD44K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0805BTD44K2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RGC0805BTD44K2
This table gives cross-reference parts and alternative options found for RGC0805BTD44K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0805BTD44K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05BL7--44K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RGC0805BTD44K2 vs CR-05BL7--44K2 |
CR0805TT100W44.2K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RGC0805BTD44K2 vs CR0805TT100W44.2K+-0.1% |
RTT054422BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RGC0805BTD44K2 vs RTT054422BP2 |
SF08H4422BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RGC0805BTD44K2 vs SF08H4422BTL |
CR-05BLD--44K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RGC0805BTD44K2 vs CR-05BLD--44K2 |
RTT054422BBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RGC0805BTD44K2 vs RTT054422BBA |
RM10BTN4422 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RGC0805BTD44K2 vs RM10BTN4422 |
RTT054422BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RGC0805BTD44K2 vs RTT054422BP3 |
RTT054422BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RGC0805BTD44K2 vs RTT054422BP4 |
RM10B4422CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RGC0805BTD44K2 vs RM10B4422CT-X |