Part Details for WF06W6R04AALQ by Walsin Technology Corporation
Overview of WF06W6R04AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06W6R04AALQ
WF06W6R04AALQ CAD Models
WF06W6R04AALQ Part Data Attributes
|
WF06W6R04AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06W6R04AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06W6R04AALQ
This table gives cross-reference parts and alternative options found for WF06W6R04AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06W6R04AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBBX6R04N | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | WF06W6R04AALQ vs AR03BBBX6R04N |
PRC0603TC10X6.04R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | WF06W6R04AALQ vs PRC0603TC10X6.04R+-0.1% |
RT0603BRB136R04 | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | WF06W6R04AALQ vs RT0603BRB136R04 |
PRC0603TC10Y6.04R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 6.04ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | WF06W6R04AALQ vs PRC0603TC10Y6.04R+-0.05% |
CRT0603-BW-6R04ELF | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | WF06W6R04AALQ vs CRT0603-BW-6R04ELF |
RTW10B0603B6R04-RG70 | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06W6R04AALQ vs RTW10B0603B6R04-RG70 |
RT0603WRB136R04 | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | WF06W6R04AALQ vs RT0603WRB136R04 |
PRC0603TC10X6.04R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | WF06W6R04AALQ vs PRC0603TC10X6.04R+-0.05% |
RNCF0603ATT6R04 | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06W6R04AALQ vs RNCF0603ATT6R04 |
CAR06036.04OHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | WF06W6R04AALQ vs CAR06036.04OHMS0.1%10PPMHP |