Part Details for AR03BBBX6R04N by Viking Tech Corp
Overview of AR03BBBX6R04N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBBX6R04N
AR03BBBX6R04N CAD Models
AR03BBBX6R04N Part Data Attributes
|
AR03BBBX6R04N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBBX6R04N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BBBX6R04N
This table gives cross-reference parts and alternative options found for AR03BBBX6R04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBBX6R04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC10X6.04R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BBBX6R04N vs PRC0603TC10X6.04R+-0.1% |
RT0603BRB136R04 | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | AR03BBBX6R04N vs RT0603BRB136R04 |
PRC0603TC10Y6.04R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 6.04ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BBBX6R04N vs PRC0603TC10Y6.04R+-0.05% |
CRT0603-BW-6R04ELF | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AR03BBBX6R04N vs CRT0603-BW-6R04ELF |
RTW10B0603B6R04-RG70 | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03BBBX6R04N vs RTW10B0603B6R04-RG70 |
RT0603WRB136R04 | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | AR03BBBX6R04N vs RT0603WRB136R04 |
PRC0603TC10X6.04R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BBBX6R04N vs PRC0603TC10X6.04R+-0.05% |
RNCF0603ATT6R04 | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BBBX6R04N vs RNCF0603ATT6R04 |
WF06W6R04AALQ | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBBX6R04N vs WF06W6R04AALQ |
CAR06036.04OHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03BBBX6R04N vs CAR06036.04OHMS0.1%10PPMHP |