Datasheets
WF06U8871BALQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for WF06U8871BALQ by Walsin Technology Corporation

Overview of WF06U8871BALQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for WF06U8871BALQ

WF06U8871BALQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF06U8871BALQ Part Data Attributes

WF06U8871BALQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF06U8871BALQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
Additional Feature HIGH PRECISION, LASER TRIMMABLE
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 8870 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for WF06U8871BALQ

This table gives cross-reference parts and alternative options found for WF06U8871BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U8871BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAR06038.87KOHMS0.1%25PPM Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Riedon WF06U8871BALQ vs CAR06038.87KOHMS0.1%25PPM
TC0325B8871T4E Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd WF06U8871BALQ vs TC0325B8871T4E
AR03BPC3X8871N Fixed Resistor, Thin Film, 0.1W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd WF06U8871BALQ vs AR03BPC3X8871N
WF06U8871AVLQ Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06U8871BALQ vs WF06U8871AVLQ
TC0325B8871E4E Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd WF06U8871BALQ vs TC0325B8871E4E
TC0325A8871E5E Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd WF06U8871BALQ vs TC0325A8871E5E
TC0325B8871TCE Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd WF06U8871BALQ vs TC0325B8871TCE
ACPP06038K87B25PPM Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Ohmite Mfg Co WF06U8871BALQ vs ACPP06038K87B25PPM
WF06U8871ATLQ Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation WF06U8871BALQ vs WF06U8871ATLQ
AS73F1JB8871B Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation WF06U8871BALQ vs AS73F1JB8871B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06U8871BALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06U8871BALQ by Walsin Technology Corporation

  • Please alert me when WF06U8871BALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WF06U8871BALQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06U8871BALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WF06U8871BALQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06U8871BALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06U8871BALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: