Part Details for TC0325B8871TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325B8871TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0325B8871TCE
TC0325B8871TCE CAD Models
TC0325B8871TCE Part Data Attributes
|
TC0325B8871TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325B8871TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for TC0325B8871TCE
This table gives cross-reference parts and alternative options found for TC0325B8871TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325B8871TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06038.87KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | TC0325B8871TCE vs CAR06038.87KOHMS0.1%25PPM |
TC0325B8871T4E | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325B8871TCE vs TC0325B8871T4E |
AR03BPC3X8871N | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | TC0325B8871TCE vs AR03BPC3X8871N |
WF06U8871AVLQ | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325B8871TCE vs WF06U8871AVLQ |
TC0325B8871E4E | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325B8871TCE vs TC0325B8871E4E |
TC0325A8871E5E | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TC0325B8871TCE vs TC0325A8871E5E |
ACPP06038K87B25PPM | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ohmite Mfg Co | TC0325B8871TCE vs ACPP06038K87B25PPM |
WF06U8871BALQ | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325B8871TCE vs WF06U8871BALQ |
WF06U8871ATLQ | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325B8871TCE vs WF06U8871ATLQ |
AS73F1JB8871B | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | TC0325B8871TCE vs AS73F1JB8871B |